
T60405R6128X031 | |
|---|---|
DigiKey Part Number | 2258-T60405R6128X031-ND |
Manufacturer | |
Manufacturer Product Number | T60405R6128X031 |
Description | CMC 900UH 30A 2LN 900 OHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 900 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 900 Ohms @ 100 kHz 30A DCR |
Datasheet | Datasheet |
Category | Current Rating (Max) 30A |
Manufacturer VACUUMSCHMELZE | Operating Temperature -40°C ~ 130°C |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Size / Dimension 2.008" L x 1.063" W (51.00mm x 27.00mm) |
Number of Lines 2 | Height (Max) 1.980" (50.30mm) |
Impedance @ Frequency 900 Ohms @ 100 kHz | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 900 µH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 520 | 7,70222 € | 19 409,59 € |
| Unit Price without VAT: | 7,70222 € |
|---|---|
| Unit Price with VAT: | 9,24266 € |

