
0046-GREEN | |
|---|---|
DigiKey Part Number | 5075-0046-GREEN-ND |
Manufacturer | |
Manufacturer Product Number | 0046-GREEN |
Description | MUSCLE BIOAMP PATCHY - GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Not Included Human Interface Arduino IDE Sensor Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Upside Down Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Sensor Kit | |
Main Purpose | Human Interface | |
Interconnect System | - | |
Suggested Programming Environment | Arduino IDE | |
Included MCU/MPU Board(s) | Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,92000 € | 27,92 € |
| Unit Price without VAT: | 27,92000 € |
|---|---|
| Unit Price with VAT: | 33,50400 € |

