0/8 Receiver RS232, RS422, RS423 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC5180CQ

DigiKey Part Number
2156-UC5180CQ-ND
Manufacturer
Unitrode
Manufacturer Product Number
UC5180CQ
Description
IC TRANSCEIVER 0/8 28PLCC
Customer Reference
Detailed Description
0/8 Receiver RS232, RS422, RS423 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unitrode
Series
-
Packaging
Bulk
Part Status
Active
Type
Receiver
Protocol
RS232, RS422, RS423
Number of Drivers/Receivers
0/8
Duplex
-
Receiver Hysteresis
140 mV
Data Rate
200kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:4100
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
515,10333 €260,27 €
Unit Price without VAT:5,10333 €
Unit Price with VAT:6,12400 €