
UM3510DA | |
---|---|
DigiKey Part Number | 3351-UM3510DATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM3510DA |
Description | IC REG BUCK ADJ 1A 6DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 0,85000 € | 1,70 € |
4 | 0,84000 € | 3,36 € |
10 | 0,65200 € | 6,52 € |
100 | 0,50610 € | 50,61 € |
500 | 0,38602 € | 193,01 € |
Unit Price without VAT: | 0,85000 € |
---|---|
Unit Price with VAT: | 1,02000 € |