RF ANTENNA 5G, DCS, Beidou, Galileo, GLONASS, GNSS, GPS, GSM, LTE, PCS, UMTS, Wi-Fi Module SMA Male Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1S600000006AU

DigiKey Part Number
2047-H1S600000006AU-ND
Manufacturer
Manufacturer Product Number
H1S600000006AU
Description
3-IN-1 COMBO EXTERNAL ANTENNA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, DCS, Beidou, Galileo, GLONASS, GNSS, GPS, GSM, LTE, PCS, UMTS, Wi-Fi Module SMA Male Screw Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
2, 4.5, 3, 3.5, 2.5
Manufacturer
Unictron Technologies Corporation
Return Loss
-4dB, -6dB, -5.5dB, -10dB, -8dB
Packaging
Bulk
Gain
1.06dBi, 2.8dBi, 1.21dBi, 1.21dBi, 1.44dBi, 8.21dBi, 8.72dBi, 8.72dBi, 8.14dBi, 7.27dBi
Part Status
Active
Features
Cable - 300mm
RF Family/Standard
Cellular, Navigation, WiFi
Termination
SMA Male
Frequency Group
Wide Band
Ingress Protection
IPX7
Frequency (Center/Band)
761MHz, 892MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.4GHz, 2.495GHz, 3.55GHz, 5.8GHz
Mounting Type
Screw Mount
Frequency Range
698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.597GHz ~ 1.607GHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz
Height (Max)
1.492" (37.90mm)
Antenna Type
Module
Applications
5G, DCS, Beidou, Galileo, GLONASS, GNSS, GPS, GSM, LTE, PCS, UMTS, Wi-Fi
Number of Bands
14
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
188,97000 €88,97 €
1074,59400 €745,94 €
2574,21160 €1 855,29 €
Manufacturers Standard Package
Unit Price without VAT:88,97000 €
Unit Price with VAT:106,76400 €