
UPO1104(X) | |
|---|---|
DigiKey Part Number | 5426-UPO1104(X)-ND |
Manufacturer | |
Manufacturer Product Number | UPO1104(X) |
Description | 100 MHZ, 1GSA/S, 4 CH, DSO |
Customer Reference | |
Detailed Description | 100 MHz Bench, Digital Oscilloscopes RS232, USB Interface LCD Display 4 Analog Channel 400V Record, Playback |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNI-TREND TECHNOLOGY EU GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench, Digital | |
Bandwidth | 100 MHz | |
Channels | 4 Analog | |
Display Type | LCD | |
Interface | RS232, USB | |
Memory Size | 56Mpts | |
Function | Record, Playback | |
Probe Type | Passive (4) | |
Sampling Rate (Per Second) | 500M | |
Input Impedance | 1M - 16pF | |
Rise Time (Typ) | 3.5 ns | |
Voltage - Input (Max) | 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | USB/RS232 Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,24000 € | 457,24 € |
| Unit Price without VAT: | 457,24000 € |
|---|---|
| Unit Price with VAT: | 548,68800 € |

