
XL1509-5.0 | |
|---|---|
DigiKey Part Number | 4518-XL1509-5.0TR-ND - Tape & Reel (TR) 4518-XL1509-5.0CT-ND - Cut Tape (CT) 4518-XL1509-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XL1509-5.0 |
Description | IC REG BUCK 5.0V 2A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 4.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 150kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37500 € | 3,75 € |
| 25 | 0,33600 € | 8,40 € |
| 100 | 0,29300 € | 29,30 € |
| 250 | 0,27260 € | 68,15 € |
| 500 | 0,26030 € | 130,15 € |
| 1 000 | 0,25013 € | 250,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,23941 € | 598,52 € |
| 5 000 | 0,23295 € | 1 164,75 € |
| 7 500 | 0,22971 € | 1 722,83 € |
| 12 500 | 0,22612 € | 2 826,50 € |
| 17 500 | 0,22403 € | 3 920,53 € |
| 25 000 | 0,22201 € | 5 550,25 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63600 € |










