IRS21814STR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2274ACDR

DigiKey Part Number
4518-TLC2274ACDRTR-ND - Tape & Reel (TR)
4518-TLC2274ACDRCT-ND - Cut Tape (CT)
4518-TLC2274ACDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC2274ACDR
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Single Ended, Rail-to-Rail
Slew Rate
3.6V/µs
Gain Bandwidth Product
2.25 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
1.2mA (x4 Channels)
Voltage - Supply Span (Min)
4.4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 412
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,49000 €1,49 €
101,09900 €10,99 €
250,99880 €24,97 €
1000,88940 €88,94 €
2500,83716 €209,29 €
5000,80564 €402,82 €
1 0000,77974 €779,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,75239 €1 880,97 €
5 0000,73590 €3 679,50 €
7 5000,72765 €5 457,38 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,78800 €