
SN74AHCT1G86DBVR | |
|---|---|
DigiKey Part Number | 4518-SN74AHCT1G86DBVRTR-ND - Tape & Reel (TR) 4518-SN74AHCT1G86DBVRCT-ND - Cut Tape (CT) 4518-SN74AHCT1G86DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G86DBVR |
Description | IC GATE XOR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 8.3ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SOT-23-5 |
Voltage - Supply 4.5V ~ 5.5V | Package / Case SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,11360 € | 2,84 € |
| 100 | 0,09710 € | 9,71 € |
| 250 | 0,08916 € | 22,29 € |
| 500 | 0,08442 € | 42,21 € |
| 1 000 | 0,08048 € | 80,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07563 € | 226,89 € |
| 6 000 | 0,07325 € | 439,50 € |
| 9 000 | 0,07206 € | 648,54 € |
| 15 000 | 0,07074 € | 1 061,10 € |
| 21 000 | 0,06997 € | 1 469,37 € |
| 30 000 | 0,06923 € | 2 076,90 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

