
SI9948AEY | |
|---|---|
DigiKey Part Number | 4518-SI9948AEYTR-ND - Tape & Reel (TR) 4518-SI9948AEYCT-ND - Cut Tape (CT) 4518-SI9948AEYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI9948AEY |
Description | MOSFET 2P-CH 60V 5.3A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 5.3A (Ta), 5.3A (Tc) 2W (Ta), 4W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 5.3A (Ta), 5.3A (Tc) | |
Rds On (Max) @ Id, Vgs | 54mOhm @ 6.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1345pF @ 15V | |
Power - Max | 2W (Ta), 4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,60800 € | 6,08 € |
| 100 | 0,39910 € | 39,91 € |
| 500 | 0,30916 € | 154,58 € |
| 1 000 | 0,28019 € | 280,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,24337 € | 730,11 € |
| 6 000 | 0,22483 € | 1 348,98 € |
| 9 000 | 0,21539 € | 1 938,51 € |
| 15 000 | 0,20478 € | 3 071,70 € |
| 21 000 | 0,20439 € | 4 292,19 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,16400 € |

