


LM2575S-ADJ | |
|---|---|
DigiKey Part Number | 4518-LM2575S-ADJTR-ND - Tape & Reel (TR) 4518-LM2575S-ADJCT-ND - Cut Tape (CT) 4518-LM2575S-ADJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575S-ADJ |
Description | IC REG BUCK ADJ 2A TO263-5L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,43800 € | 14,38 € |
| 25 | 1,31240 € | 32,81 € |
| 100 | 1,17410 € | 117,41 € |
| 250 | 1,10856 € | 277,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,04568 € | 836,54 € |
| 1 600 | 1,01704 € | 1 627,26 € |
| 2 400 | 1,00269 € | 2 406,46 € |
| 4 000 | 0,98680 € | 3 947,20 € |
| 5 600 | 0,97751 € | 5 474,06 € |
| 8 000 | 0,96858 € | 7 748,64 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,32800 € |



