


UMWDS18B20 | |
|---|---|
DigiKey Part Number | 4518-UMWDS18B20-ND |
Manufacturer | |
Manufacturer Product Number | UMWDS18B20 |
Description | 11 B -55 ~ 125C 1-WIRE DIGITAL, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b, 10 b, 11 b, 12 b TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UMW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 2.5V ~ 5.5V | |
Resolution | 9 b, 10 b, 11 b, 12 b | |
Features | Standby Mode | |
Accuracy - Highest (Lowest) | ±0.4°C | |
Test Condition | -10°C ~ 70°C | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,29900 € | 22,99 € |
| 25 | 2,10920 € | 52,73 € |
| 100 | 1,90070 € | 190,07 € |
| 250 | 1,80140 € | 450,35 € |
| 500 | 1,74152 € | 870,76 € |
| 2 000 | 1,65167 € | 3 303,34 € |
| 4 000 | 1,61828 € | 6 473,12 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,67200 € |








