
MPM12-2KN | |
|---|---|
DigiKey Part Number | 633-MPM12-2KN-ND |
Manufacturer | |
Manufacturer Product Number | MPM12-2KN |
Description | DC DC CNVRTR -334 TO -2000V 1.5W |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output -334 ~ -2000V 750µA 2V - 12V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 750µA | |
Power (Watts) | 1.5 W | |
Voltage - Isolation | 100 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.50" L x 1.50" W x 0.79" H (38.1mm x 38.1mm x 20.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,56000 € | 303,56 € |
| 5 | 292,22800 € | 1 461,14 € |
| 10 | 287,46900 € | 2 874,69 € |
| 25 | 281,28800 € | 7 032,20 € |
| Unit Price without VAT: | 303,56000 € |
|---|---|
| Unit Price with VAT: | 364,27200 € |

