
2HVA24-P1-SHV-5KV | |
---|---|
DigiKey Part Number | 633-2HVA24-P1-SHV-5KV-ND |
Manufacturer | |
Manufacturer Product Number | 2HVA24-P1-SHV-5KV |
Description | DC/DC CONVERTER 2000V 500MW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 2000V 250µA 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ULTRAVOLT / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 2000V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250µA | |
Power (Watts) | 500mW | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 10°C ~ 45°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.00" L x 3.81" W x 1.25" H (152.4mm x 96.8mm x 31.8mm) | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 523,29000 € | 1 523,29 € |
Unit Price without VAT: | 1 523,29000 € |
---|---|
Unit Price with VAT: | 1 827,94800 € |