High Voltage - Isolated Module DC DC Converter 1 Output 0 ~ 2500V 400µA 22V - 26V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2.5M24-P1-EI

DigiKey Part Number
633-2.5M24-P1-EI-ND
Manufacturer
Manufacturer Product Number
2.5M24-P1-EI
Description
M-SERIES DC TO HVDC CONVERTER, S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 0 ~ 2500V 400µA 22V - 26V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output
Packaging
Bulk
Operating Temperature
-10°C ~ 65°C
Part Status
Active
Mounting Type
Through Hole
Type
High Voltage - Isolated Module
Package / Case
9-SIP Module
Number of Outputs
1
Size / Dimension
1.85" L x 1.10" W x 0.49" H (47.0mm x 28.0mm x 12.5mm)
Voltage - Input (Min)
22V
Approval Agency
CE, cUL, cURus, UL
Voltage - Input (Max)
26V
Standard Number
60950-1
Voltage - Output 1
Base Product Number
Current - Output (Max)
400µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1489,65000 €489,65 €
6469,32167 €2 815,93 €
12461,67000 €5 540,04 €
Unit Price without VAT:489,65000 €
Unit Price with VAT:587,58000 €