
| 6LE24-N20-10PPM-DAF-BNC | |
|---|---|
| DigiKey Part Number | 633-6LE24-N20-10PPM-DAF-BNC-ND | 
| Manufacturer | |
| Manufacturer Product Number | 6LE24-N20-10PPM-DAF-BNC | 
| Description | DC/DC CONVERTER 6000V 20W | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Enclosed DC DC Converter 1 Output 6000V 3.33mA 30V Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ULTRAVOLT / Advanced Energy | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Enclosed | |
| Voltage - Input (Min) | 23V | |
| Voltage - Input (Max) | 30V | |
| Number of Outputs | 1 | |
| Voltage - Output 1 | 6000V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 3.33mA | |
| Power (Watts) | 20W | |
| Applications | ITE (Commercial) | |
| Efficiency | - | |
| Operating Temperature | 10°C ~ 45°C | |
| Mounting Type | Chassis Mount | |
| Size / Dimension | 6.00" L x 3.81" W x 1.50" H (152.4mm x 96.8mm x 38.2mm) | |
| Approval Agency | CE, cURus | |
| Standard Number | 60950-1 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 | 1 457,62000 € | 4 372,86 € | 
| Unit Price without VAT: | 1 457,62000 € | 
|---|---|
| Unit Price with VAT: | 1 749,14400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France