cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1/8A24-P30-25PPM-F-H

DigiKey Part Number
633-1/8A24-P30-25PPM-F-H-ND
Manufacturer
Manufacturer Product Number
1/8A24-P30-25PPM-F-H
Description
DC DC CONVERTER 125V 15W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 125V 240mA 23V - 30V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
23V
Voltage - Input (Max)
30V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
240mA
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
Heat Sink
Operating Temperature
10°C ~ 45°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
11-DIP Module
Size / Dimension
3.70" L x 1.50" W x 1.23" H (94.0mm x 38.1mm x 31.3mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE, cURus
Standard Number
60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3971,09667 €2 913,29 €
Manufacturers Standard Package
Unit Price without VAT:971,09667 €
Unit Price with VAT:1 165,31600 €