
0.6M24-N1 | |
|---|---|
DigiKey Part Number | 633-0.6M24-N1-ND |
Manufacturer | |
Manufacturer Product Number | 0.6M24-N1 |
Description | DC DC CONVERTER 600V 15W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 600V 1.67mA 22V - 26V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.67mA |
Mfr | Power (Watts) 15 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Adjustable Output |
Part Status Active | Operating Temperature -10°C ~ 65°C |
Type High Voltage - Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 9-SIP Module, 7 Leads |
Voltage - Input (Min) 22V | Size / Dimension 1.85" L x 1.10" W x 0.49" H (47.0mm x 28.0mm x 12.5mm) |
Voltage - Input (Max) 26V | Approval Agency CE, cUL, cURus, UL |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 257,21000 € | 1 543,26 € |
| Unit Price without VAT: | 257,21000 € |
|---|---|
| Unit Price with VAT: | 308,65200 € |


