



Q348 | |
|---|---|
DigiKey Part Number | 5921-Q348-ND |
Manufacturer | |
Manufacturer Product Number | Q348 |
Description | CORD 18AWG 1-15P - 320-C7 6' BLK |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UKB Electronics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | NEMA 1-15P | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 2 | |
Cord Type | SPT-2 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, ENEC, UL | |
Approved Countries | Canada, Europe, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,28865 € | 4 577,30 € |
| Unit Price without VAT: | 2,28865 € |
|---|---|
| Unit Price with VAT: | 2,74638 € |

