



993-1039 | |
|---|---|
DigiKey Part Number | 5921-993-1039-ND |
Manufacturer | |
Manufacturer Product Number | 993-1039 |
Description | CORD NEMA5-15P - IEC 320-C13 6' |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UKB Electronics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, ENEC, UL | |
Approved Countries | Canada, Europe, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 10 | 3,70500 € | 37,05 € |
| 25 | 3,47280 € | 86,82 € |
| 50 | 3,30680 € | 165,34 € |
| 100 | 3,14880 € | 314,88 € |
| 250 | 2,95176 € | 737,94 € |
| 500 | 2,81090 € | 1 405,45 € |
| 1 000 | 2,67684 € | 2 676,84 € |
| 2 500 | 2,50944 € | 6 273,60 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,23200 € |


