


ODIN-W262-06B | |
|---|---|
DigiKey Part Number | 672-ODIN-W262-06BTR-ND - Tape & Reel (TR) 672-ODIN-W262-06BCT-ND - Cut Tape (CT) 672-ODIN-W262-06BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ODIN-W262-06B |
Description | RF TXRX MOD BT WIFI CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 +EDR Transceiver Module 2.4GHz ~ 2.5GHz, 5.18GHz ~ 5.825GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 18dBm |
Mfr | Sensitivity -95dBm |
Series | Serial Interfaces ADC, GPIO, I2C, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Integrated, Chip |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 140mA |
RF Family/Standard Bluetooth, WiFi | Current - Transmitting 250mA |
Protocol | Mounting Type Surface Mount |
Modulation 4DQPSK, 8DPSK, CCK, DSSS, GFSK, OFDM | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz ~ 2.5GHz, 5.18GHz ~ 5.825GHz | Package / Case 52-SMD Module |
Data Rate 130Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 30,74095 € | 6 148,19 € |
| Unit Price without VAT: | 30,74095 € |
|---|---|
| Unit Price with VAT: | 36,88914 € |


