

NINA-W152-00B | |
|---|---|
DigiKey Part Number | 672-NINA-W152-00BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NINA-W152-00B |
Description | RF TXRX MOD BT STAMPED MET SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Stamped Metal Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 115.2kBaud | |
Power - Output | 6dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, UART | |
Antenna Type | Integrated, Stamped Metal | |
Utilized IC / Part | ESP32 | |
Memory Size | 16Mb Flash, 448kB ROM, 520kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-SMD Module | |
Base Product Number |


