Cellular GSM, GPRS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SARA-G450-00C

DigiKey Part Number
672-SARA-G450-00CTR-ND - Tape & Reel (TR)
672-SARA-G450-00CCT-ND - Cut Tape (CT)
672-SARA-G450-00CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SARA-G450-00C
Description
RF TXRX MODULE CELL SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cellular GSM, GPRS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-109dBm
Mfr
Serial Interfaces
GPIO, UART
Series
Antenna Type
Antenna Not Included
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.4V ~ 4.2V
Part Status
Active
Current - Receiving
65mA ~ 285mA
DigiKey Programmable
Not Verified
Current - Transmitting
65mA ~ 285mA
RF Family/Standard
Cellular
Mounting Type
Surface Mount
Protocol
Operating Temperature
-20°C ~ 70°C
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Package / Case
96-SMD Module
Data Rate
85.6kbps
Base Product Number
Power - Output
33dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2506,79920 €1 699,80 €
Manufacturers Standard Package
Unit Price without VAT:6,79920 €
Unit Price with VAT:8,15904 €