
LEA-F9T-11B | |
|---|---|
DigiKey Part Number | 672-LEA-F9T-11BTR-ND - Tape & Reel (TR) 672-LEA-F9T-11BCT-ND - Cut Tape (CT) 672-LEA-F9T-11BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LEA-F9T-11B |
Description | L1/L2/E5B, L1/L5/E5A GNSS TIMING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GNSS, GPS 1.176GHz, 1.207GHz, 1.227GHz, 1.561GHz, 1.575GHz -167dBm 921.6kbps Not Included 28-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.176GHz, 1.207GHz, 1.227GHz, 1.561GHz, 1.575GHz | |
Sensitivity | -167dBm | |
Data Rate (Max) | 921.6kbps | |
Modulation or Protocol | BeiDou, Galileo, GNSS, GPS | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | I2C, PIO, SPI, UART, USB | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Module | |
Supplier Device Package | 28-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,62000 € | 234,62 € |
| 10 | 211,15200 € | 2 111,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 168,90888 € | 42 227,22 € |
| Unit Price without VAT: | 234,62000 € |
|---|---|
| Unit Price with VAT: | 281,54400 € |

