
T37C3RGB-20C0001L2U1930 | |
|---|---|
DigiKey Part Number | 3147-T37C3RGB-20C0001L2U1930TR-ND - Tape & Reel (TR) 3147-T37C3RGB-20C0001L2U1930CT-ND - Cut Tape (CT) 3147-T37C3RGB-20C0001L2U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T37C3RGB-20C0001L2U1930 |
Description | ADDRESS LED RGB 2.20MM X 2.20MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - LED Red, Green, Blue (RGB) 2.20mm L x 2.20mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Red, Green, Blue (RGB) | |
Mounting Type | Surface Mount | |
Size / Dimension | 2.20mm L x 2.20mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,57700 € | 5,77 € |
| 100 | 0,42490 € | 42,49 € |
| 500 | 0,35740 € | 178,70 € |
| 1 000 | 0,33531 € | 335,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,31655 € | 633,10 € |
| 4 000 | 0,30065 € | 1 202,60 € |
| 6 000 | 0,29250 € | 1 755,00 € |
| 10 000 | 0,28330 € | 2 833,00 € |
| 14 000 | 0,27783 € | 3 889,62 € |
| 20 000 | 0,27249 € | 5 449,80 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,99600 € |




