
LARA-R202-82B | |
|---|---|
DigiKey Part Number | 672-LARA-R202-82BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LARA-R202-82B |
Description | RF TXRX MOD CELL CAST IOT SMD |
Customer Reference | |
Detailed Description | Cellular 3G, 4G LTE Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | QPSK | |
Frequency | 700MHz, 850MHz, 1.7GHz, 1.9GHz | |
Data Rate | 10.3Mbps | |
Power - Output | 24dBm | |
Sensitivity | -115dBm | |
Serial Interfaces | GPIO, I2C, SDIO, UART, USB | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.4V | |
Current - Receiving | 50mA ~ 540mA | |
Current - Transmitting | 50mA ~ 540mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-SMD Module | |
Base Product Number |

