SARA-G340-02S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


u-blox
In Stock: 0
Unit Price: 6,60084 €
Datasheet
Cellular, Navigation GPRS, GSM Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included, Castellation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SARA-G340-02S

DigiKey Part Number
672-SARA-G340-02STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SARA-G340-02S
Description
RF TXRX MOD CELL NAV CAST SMD
Customer Reference
Detailed Description
Cellular, Navigation GPRS, GSM Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate
9.6kbps
Power - Output
32.2dBm
Sensitivity
-109dBm
Serial Interfaces
I2C, SPI, UART, USB
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.8V
Current - Receiving
300mA
Current - Transmitting
300mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
96-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes