- RF Receiver GLONASS, GPS 1.575GHz -164dBm Castellation 43-LGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVA-8M-0

DigiKey Part Number
672-EVA-8M-0TR-ND - Tape & Reel (TR)
672-EVA-8M-0CT-ND - Cut Tape (CT)
672-EVA-8M-0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVA-8M-0
Description
RF RX GLONASS 1.575GHZ MODULE
Customer Reference
Detailed Description
- RF Receiver GLONASS, GPS 1.575GHz -164dBm Castellation 43-LGA (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
1.575GHz
Sensitivity
-164dBm
Data Rate (Max)
-
Modulation or Protocol
GLONASS, GPS
Applications
General Purpose
Current - Receiving
16mA
Data Interface
I2C, SPI, UART, USB
Memory Size
-
Antenna Connector
Castellation
Features
-
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
43-TFLGA Module
Supplier Device Package
43-LGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 913
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
124,65000 €24,65 €
10012,49350 €1 249,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,49354 €6 246,77 €
Manufacturers Standard Package
Unit Price without VAT:24,65000 €
Unit Price with VAT:29,58000 €