
MAX-M8Q-0 | |
|---|---|
DigiKey Part Number | 672-MAX-M8Q-0TR-ND - Tape & Reel (TR) 672-MAX-M8Q-0CT-ND - Cut Tape (CT) 672-MAX-M8Q-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX-M8Q-0 |
Description | RF RCVR GNSS/GPS 1.575GHZ 18LCC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MAX-M8 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -167dBm Not Included |
Datasheet | Datasheet |
Category | Current - Receiving 23mA |
Manufacturer u-blox | Data Interface I2C, UART |
Series | Antenna Connector Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Frequency 1.575GHz | Mounting Type Surface Mount |
Sensitivity -167dBm | Package / Case 18-SMD Module |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS | Base Product Number |
Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 € | 21,27 € |
| 10 | 20,22100 € | 202,21 € |
| 50 | 16,59540 € | 829,77 € |
| 100 | 13,29120 € | 1 329,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,29114 € | 6 645,57 € |
| Unit Price without VAT: | 21,27000 € |
|---|---|
| Unit Price with VAT: | 25,52400 € |











