
UPSTL48-400-600 | |
|---|---|
DigiKey Part Number | 2414-UPSTL48-400-600-ND |
Manufacturer | |
Manufacturer Product Number | UPSTL48-400-600 |
Description | UPSPro 48V 4800Wh 400Ah Battery |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 600W 12V, 24V, 48V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Voltage - Input | 120VAC, 240VAC | |
Applications | General Purpose, Industrial Control | |
Form | Chassis Mount | |
Power - Rated | 600W | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 12V, 24V, 48V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Approval Agency | CE, UL | |
Size / Dimension | 24.100" L x 24.100" W (612.14mm x 612.14mm) | |
Height | 17.500" (444.50mm) | |
Weight | - |

