UPS-PL12-18-120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPS-PL24-18-120

DigiKey Part Number
2414-UPS-PL24-18-120-ND
Manufacturer
Manufacturer Product Number
UPS-PL24-18-120
Description
UPS PRO, 100W 430VA 24VDC 20A UN
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 120W 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Type
Standby (No Regulation)
Voltage - Input
120VAC, 240VAC
Applications
General Purpose, Industrial Control
Form
Chassis Mount
Power - Rated
120W
AC Outlets
-
Backup Time - Max Load
-
Media Lines Protected
-
Voltage - Output
24V
Input Connector
-
Output Connector
-
Cord Length
-
Approval Agency
CE, UL
Size / Dimension
17.520" L x 12.520" W (445.00mm x 318.00mm)
Height
5.984" (152.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.