
UPS-DC1224-9 | |
|---|---|
DigiKey Part Number | 2303-UPS-DC1224-9-ND |
Manufacturer | |
Manufacturer Product Number | UPS-DC1224-9 |
Description | UPS PRO, 30W 100VA DIECAST ENCLO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 30W 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Voltage - Input | 57V | |
Applications | General Purpose, Industrial Control | |
Form | - | |
Power - Rated | 30W | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 24V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Approval Agency | - | |
Size / Dimension | 10.984" L x 8.504" W (279.00mm x 216.00mm) | |
Height | 3.504" (89.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 356,71333 € | 4 280,56 € |
| Unit Price without VAT: | 356,71333 € |
|---|---|
| Unit Price with VAT: | 428,05600 € |

