48V, 48V Power Over Ethernet (POE) 1 Port Splitter 10/100 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE-MSPLT-4848P-F

DigiKey Part Number
2303-POE-MSPLT-4848P-F-ND
Manufacturer
Manufacturer Product Number
POE-MSPLT-4848P-F
Description
36-60VDC 802.3AF POE INPUT, 48V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
48V, 48V Power Over Ethernet (POE) 1 Port Splitter 10/100 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Splitter
Voltage - Input
-
Number of Ports
1
Voltage - Output
48V, 48V
Current - Output
400 mA
Power (Watts) - Per Port
15W
Compliance
IEEE802.3af, IEEE802.3at
Data Rate
10/100 Mbps
Features
OCP, SCP
Efficiency
75%
Mounting Type
Desktop
Size / Dimension
2.60" L x 1.80" W x 1.00" H (66.0mm x 45.7mm x 0.4mm)
Approval Agency
FCC
Standard Number
-
Input Connector
RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power), 2.1 or 2.5mm Plug
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10050,34970 €5 034,97 €
Manufacturers Standard Package
Unit Price without VAT:50,34970 €
Unit Price with VAT:60,41964 €