
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TYCLON | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,18000 € | 54,18 € |
| 10 | 48,76700 € | 487,67 € |
| 25 | 43,88880 € | 1 097,22 € |
| 50 | 40,63380 € | 2 031,69 € |
| Unit Price without VAT: | 54,18000 € |
|---|---|
| Unit Price with VAT: | 65,01600 € |

