Direct
Direct
Direct
Direct
Direct

AC-50.000MBE-T | |
|---|---|
DigiKey Part Number | 887-1635-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC-50.000MBE-T |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 20mA |
Part Status Obsolete | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7C-50.000MBE-T | TXC CORPORATION | 1 505 | 887-2513-1-ND | 1,27000 € | Direct |
| CPPC5LZ-A7BP-50.0TS | Cardinal Components Inc. | 0 | CPPC5LZ-A7BP-50.0TS-ND | 2,18893 € | Direct |
| LFSPXO009592 | IQD Frequency Products | 252 | 1923-LFSPXO009592CT-ND | 2,51000 € | Direct |
| LFSPXO024589 | IQD Frequency Products | 1 040 | 1923-LFSPXO024589CT-ND | 1,56000 € | Direct |
| SXO53C3A481-50.000M | Suntsu Electronics, Inc. | 453 | 2388-SXO53C3A481-50.000M-ND | 0,69000 € | Direct |






