Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9HT10D-32.768KEZF-T | |
|---|---|
DigiKey Part Number | 887-9HT10D-32.768KEZF-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9HT10D-32.768KEZF-T |
Description | 3.0X1.5 - 32.768KHZ QUARTZ XTAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9HT10-32.768KEZF-T | TXC CORPORATION | 26 173 | 887-1507-1-ND | 0,66000 € | Parametric Equivalent |
| 9HT10D-32.768KHZF-T | TXC CORPORATION | 0 | 887-9HT10D-32.768KHZF-TTR-ND | 0,34406 € | Parametric Equivalent |
| 12.87158 | Geyer Electronic America, Inc. | 5 661 | 4983-12.87158CT-ND | 0,56000 € | Parametric Equivalent |
| ABS07-32.768KHZ-1-T | Abracon LLC | 1 036 | 535-9808-1-ND | 0,71000 € | Parametric Equivalent |
| CC7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QC | Micro Crystal AG | 0 | 2195-CC7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QCCT-ND | 0,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30712 € | 921,36 € |
| Unit Price without VAT: | 0,30712 € |
|---|---|
| Unit Price with VAT: | 0,36854 € |












