
9C-8.192MBBK-T | |
|---|---|
DigiKey Part Number | 887-2476-2-ND - Tape & Reel (TR) 887-2476-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 9C-8.192MBBK-T |
Description | CRYSTAL 8.1920MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 8.192 MHz ±50ppm Crystal 20pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8.192 MHz | Supplier Device Package HC-49S |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,22200 € | 5,55 € |
| 50 | 0,21300 € | 10,65 € |
| 100 | 0,20410 € | 20,41 € |
| 250 | 0,19304 € | 48,26 € |
| 500 | 0,18504 € | 92,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,15108 € | 151,08 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |










