12 MHz ±50ppm Crystal 20pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9B-12.000MBBK-B

DigiKey Part Number
887-2011-ND
Manufacturer
Manufacturer Product Number
9B-12.000MBBK-B
Description
CRYSTAL 12.0000MHZ 20PF TH
Customer Reference
Detailed Description
12 MHz ±50ppm Crystal 20pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
HC-49S
Frequency Stability
±50ppm
Size / Dimension
0.453" L x 0.197" W (11.50mm x 5.00mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.145" (3.68mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.