
| 8Y-27.000MAAJ-T | |
|---|---|
| DigiKey Part Number | 887-2393-2-ND - Tape & Reel (TR) 887-2393-1-ND - Cut Tape (CT) 887-2393-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 8Y-27.000MAAJ-T | 
| Description | CRYSTAL 27.0000MHZ 18PF SMD | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 27 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 27 MHz | |
| Frequency Stability | ±30ppm | |
| Frequency Tolerance | ±30ppm | |
| Load Capacitance | 18pF | |
| ESR (Equivalent Series Resistance) | 100 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -20°C ~ 70°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (2x1.6) | |
| Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,05000 € | 1,05 € | 
| 10 | 0,91000 € | 9,10 € | 
| 25 | 0,86000 € | 21,50 € | 
| 50 | 0,82460 € | 41,23 € | 
| 100 | 0,79050 € | 79,05 € | 
| 250 | 0,74752 € | 186,88 € | 
| 500 | 0,71664 € | 358,32 € | 
| 1 000 | 0,68701 € | 687,01 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,64257 € | 1 927,71 € | 
| 6 000 | 0,61605 € | 3 696,30 € | 
| 9 000 | 0,60106 € | 5 409,54 € | 
| Unit Price without VAT: | 1,05000 € | 
|---|---|
| Unit Price with VAT: | 1,26000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France