Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

| 8Q-32.000METV-T | |
|---|---|
| DigiKey Part Number | 887-8Q-32.000METV-TTR-ND - Tape & Reel (TR) 887-8Q-32.000METV-TCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 8Q-32.000METV-T | 
| Description | CRYSTAL 32MHZ 8PF SMD | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 32 MHz | |
| Frequency Stability | ±10ppm | |
| Frequency Tolerance | ±10ppm | |
| Load Capacitance | 8pF | |
| ESR (Equivalent Series Resistance) | 80 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -30°C ~ 85°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (1.6x1.2) | |
| Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,79000 € | 0,79 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,42428 € | 2 121,40 € | 
| Unit Price without VAT: | 0,79000 € | 
|---|---|
| Unit Price with VAT: | 0,94800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France