
8J32070009 | |
|---|---|
DigiKey Part Number | 887-8J32070009TR-ND - Tape & Reel (TR) 887-8J32070009CT-ND - Cut Tape (CT) 887-8J32070009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8J32070009 |
Description | CRYSTAL 32MHZ 7PF SMD |
Customer Reference | |
Detailed Description | Crystal 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 8J32070009 Models |
Category | Package / Case |
Mfr | Supplier Device Package 4-SMD (1.2x1) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Part Status Active | Height - Seated (Max) 0.013" (0.33mm) |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,47600 € | 14,76 € |
| 50 | 1,44220 € | 72,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,23610 € | 123,61 € |
| 500 | 1,20176 € | 600,88 € |
| 1 000 | 1,01291 € | 1 012,91 € |
| 2 500 | 0,96141 € | 2 403,53 € |
| 5 000 | 0,92707 € | 4 635,35 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,86000 € |

