Similar
Similar
Direct
Parametric Equivalent

7XZ-32.768KBA-T | |
|---|---|
DigiKey Part Number | 887-1475-2-ND - Tape & Reel (TR) 887-1475-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7XZ-32.768KBA-T |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -10°C ~ 70°C |
Part Status Obsolete | Current - Supply (Max) 3mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7XZ-32.768KBE-T | TXC CORPORATION | 11 676 | 887-1579-1-ND | 1,45000 € | Similar |
| 7XZ-32.768KCA-T | TXC CORPORATION | 0 | 887-1577-2-ND | 0,85908 € | Similar |
| TC32L5I32K7680 | CTS-Frequency Controls | 11 040 | 110-TC32L5I32K7680CT-ND | 1,35000 € | Direct |
| QTK325-32.768KBA-T | QST | 239 | 4981-QTK325-32.768KBA-TCT-ND | 1,08000 € | Parametric Equivalent |




