27 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7XL-27.000MDD-T

DigiKey Part Number
887-7XL-27.000MDD-TTR-ND - Tape & Reel (TR)
887-7XL-27.000MDD-TCT-ND - Cut Tape (CT)
887-7XL-27.000MDD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7XL-27.000MDD-T
Description
XTAL OSC XO 27.00MHZ 1.8V CMOS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
1.8V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
30mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,36000 €1,36 €
101,18400 €11,84 €
251,12000 €28,00 €
501,07340 €53,67 €
1001,02900 €102,90 €
2500,97308 €243,27 €
5000,93286 €466,43 €
1 0000,89429 €894,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,80431 €2 412,93 €
6 0000,77114 €4 626,84 €
9 0000,75239 €6 771,51 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,63200 €