
7V-32.000MAAV-T | |
|---|---|
DigiKey Part Number | 887-1816-2-ND - Tape & Reel (TR) 887-1816-1-ND - Cut Tape (CT) 887-1816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-32.000MAAV-T |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-32.000MAAV-T Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Y-32.000MAAV-T | TXC CORPORATION | 269 | 887-1998-1-ND | 0,66000 € | Similar |
| 7M-32.000MAHV-T | TXC CORPORATION | 4 661 | 887-2568-1-ND | 0,52000 € | Parametric Equivalent |
| 7V-32.000MEEV-T | TXC CORPORATION | 5 912 | 887-7V-32.000MEEV-TCT-ND | 0,50000 € | Parametric Equivalent |
| QT325G-32.000MAHV-T | QST | 1 478 | 4981-QT325G-32.000MAHV-TCT-ND | 0,32000 € | Parametric Equivalent |
| RH100-32.000-8-F-2030-EXT-TR | Raltron Electronics | 3 000 | 2151-RH100-32.000-8-F-2030-EXT-TRCT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,49320 € | 12,33 € |
| 50 | 0,47280 € | 23,64 € |
| 100 | 0,45330 € | 45,33 € |
| 250 | 0,42864 € | 107,16 € |
| 500 | 0,41090 € | 205,45 € |
| 1 000 | 0,39391 € | 393,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,36842 € | 1 105,26 € |
| 6 000 | 0,35319 € | 2 119,14 € |
| 9 000 | 0,34459 € | 3 101,31 € |
| 15 000 | 0,33405 € | 5 010,75 € |
| 21 000 | 0,32729 € | 6 873,09 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72000 € |

