
| 7V-25.000MDDQ-T | |
|---|---|
| DigiKey Part Number | 887-7V-25.000MDDQ-TTR-ND - Tape & Reel (TR) 887-7V-25.000MDDQ-TCT-ND - Cut Tape (CT) 887-7V-25.000MDDQ-TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 7V-25.000MDDQ-T | 
| Description | CRYSTAL 25.0000MHZ 10PF SMD | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 25 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 7V-25.000MDDQ-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 25 MHz | |
| Frequency Stability | ±20ppm | |
| Frequency Tolerance | ±20ppm | |
| Load Capacitance | 10pF | |
| ESR (Equivalent Series Resistance) | 60 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -20°C ~ 70°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (3.2x2.5) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.035" (0.90mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,46000 € | 0,46 € | 
| 10 | 0,40300 € | 4,03 € | 
| 25 | 0,38080 € | 9,52 € | 
| 50 | 0,36540 € | 18,27 € | 
| 100 | 0,35020 € | 35,02 € | 
| 250 | 0,33120 € | 82,80 € | 
| 500 | 0,31748 € | 158,74 € | 
| 1 000 | 0,30434 € | 304,34 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,24194 € | 725,82 € | 
| 6 000 | 0,23194 € | 1 391,64 € | 
| 9 000 | 0,22628 € | 2 036,52 € | 
| 15 000 | 0,21936 € | 3 290,40 € | 
| 21 000 | 0,21492 € | 4 513,32 € | 
| 30 000 | 0,21433 € | 6 429,90 € | 
| Unit Price without VAT: | 0,46000 € | 
|---|---|
| Unit Price with VAT: | 0,55200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France