
7V-25.000MDDE-T | |
|---|---|
DigiKey Part Number | 887-7V-25.000MDDE-TTR-ND - Tape & Reel (TR) 887-7V-25.000MDDE-TCT-ND - Cut Tape (CT) 887-7V-25.000MDDE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-25.000MDDE-T |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-25.000MDDE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,40300 € | 4,03 € |
| 25 | 0,38120 € | 9,53 € |
| 50 | 0,36560 € | 18,28 € |
| 100 | 0,35040 € | 35,04 € |
| 250 | 0,33140 € | 82,85 € |
| 500 | 0,31766 € | 158,83 € |
| 1 000 | 0,30452 € | 304,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,28480 € | 854,40 € |
| 6 000 | 0,27303 € | 1 638,18 € |
| 9 000 | 0,26637 € | 2 397,33 € |
| 15 000 | 0,25822 € | 3 873,30 € |
| 21 000 | 0,25299 € | 5 312,79 € |
| 30 000 | 0,24756 € | 7 426,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

