24 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-24.000MDDQ-T

DigiKey Part Number
887-7V-24.000MDDQ-TTR-ND - Tape & Reel (TR)
887-7V-24.000MDDQ-TCT-ND - Cut Tape (CT)
887-7V-24.000MDDQ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7V-24.000MDDQ-T
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-24.000MDDQ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7V-24.000MDDE-TTXC CORPORATION1 972887-7V-24.000MDDE-TCT-ND0,42000 €Similar
425F22A024M0000CTS-Frequency Controls2 295110-425F22A024M0000CT-ND0,55000 €Similar
ABM10-24.000MHZ-E20-TAbracon LLC67 615535-9093-1-ND0,53000 €Similar
TZ0476DTST2 9994606-TZ0476DCT-ND2,28000 €Parametric Equivalent
In-Stock: 1 929
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,39900 €3,99 €
250,37760 €9,44 €
500,36220 €18,11 €
1000,34720 €34,72 €
2500,32832 €82,08 €
5000,31474 €157,37 €
1 0000,30171 €301,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,28218 €846,54 €
6 0000,27052 €1 623,12 €
9 0000,26392 €2 375,28 €
15 0000,25584 €3 837,60 €
21 0000,25066 €5 263,86 €
30 0000,24528 €7 358,40 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55200 €