
7V-16.384MAHV-T | |
---|---|
DigiKey Part Number | 887-2635-2-ND - Tape & Reel (TR) 887-2635-1-ND - Cut Tape (CT) 887-2635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-16.384MAHV-T |
Description | CRYSTAL 16.3840MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-16.384MAHV-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,55000 € | 0,55 € |
10 | 0,47900 € | 4,79 € |
25 | 0,45240 € | 11,31 € |
50 | 0,43380 € | 21,69 € |
100 | 0,41580 € | 41,58 € |
250 | 0,39320 € | 98,30 € |
500 | 0,37692 € | 188,46 € |
1 000 | 0,36132 € | 361,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,33792 € | 1 013,76 € |
6 000 | 0,32396 € | 1 943,76 € |
9 000 | 0,31607 € | 2 844,63 € |
15 000 | 0,30640 € | 4 596,00 € |
21 000 | 0,30019 € | 6 303,99 € |
Unit Price without VAT: | 0,55000 € |
---|---|
Unit Price with VAT: | 0,66000 € |