48 MHz TCXO CMOS Oscillator 3.3V 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7N48071005

DigiKey Part Number
887-7N48071005CT-ND - Cut Tape (CT)
887-7N48071005DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7N48071005
Description
XTAL OSC TCXO 48MHZ 3.3V CMOS SM
Customer Reference
Detailed Description
48 MHz TCXO CMOS Oscillator 3.3V 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±140ppb
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
10mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
10-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.067" (1.70mm)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.