
7N38871002 | |
|---|---|
DigiKey Part Number | 887-7N38871002CT-ND - Cut Tape (CT) 887-7N38871002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7N38871002 |
Description | XTAL OSC TCXO 38.880MHZ 3.3V CMO |
Customer Reference | |
Detailed Description | 38.88 MHz TCXO CMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±250ppb |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.067" (1.70mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,19000 € | 12,19 € |
| 10 | 10,59200 € | 105,92 € |
| 25 | 10,01800 € | 250,45 € |
| 50 | 9,60480 € | 480,24 € |
| 100 | 9,20880 € | 920,88 € |
| 250 | 8,71120 € | 2 177,80 € |
| 500 | 8,49900 € | 4 249,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,19000 € | 12,19 € |
| 10 | 10,59200 € | 105,92 € |
| 50 | 9,60480 € | 480,24 € |
| 100 | 9,20880 € | 920,88 € |
| 500 | 8,49900 € | 4 249,50 € |
| Unit Price without VAT: | 12,19000 € |
|---|---|
| Unit Price with VAT: | 14,62800 € |

